
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XC95288XL-10PQG208I | 190 | 20 | Tray | 16h | |||||||
| Worldway Electronics | XC95288XL10PQG208I | 1,898 | 7 | Tray | 22h | |||||||
| Weyland Electronics Group Pte. Ltd. | XC95288XL-10PQG208I | 2,742 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-XC95288XL-10PQG208I | 2,740 | 1 | 23h | ||||||||
| ICPartonline | XC95288XL-10PQG208I | 8,082 | >1wk |
Download datasheets and manufacturer documentation for AMD XC95288XL-10PQG208I.
Download AMD XC95288XL-10PQG208I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of AMD XC95288XL-10PQG208I provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:
Download datasheets and manufacturer documentation for AMD XC95288XL-10PQG208I.