AMD XC95288XL-10BGG256C

CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95288XL-10BGG256C.

IHS

Datasheet18 pages30 years ago

SHENGYU ELECTRONICS

iiiC

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD Ultra37000 Family 7.7K Gates 256 Macro Cells 100MHz CMOS Technology 3.3V 292-Pin BGA
Lattice SemiconductorLC4256V-75FTN256BC
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FTBGA Tray
CPLD Ultra37000 Family 7.7K Gates 256 Macro Cells 154MHz 5V 292-Pin BGA

Descriptions

Descriptions of AMD XC95288XL-10BGG256C provided by its distributors.

CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin BGA
YES 256-BBGA 1996 XC95288XL complex programmable logic device 100MHz 27mm 10ns 3V~3.6V
XILINX XC95288XL-10BGG256C CPLD, 288 MACROCELL, 3.3V, 256BGA
CPLD, 288 MACROCELL, 3.3V, 256BGA; CPLD Type:FLASH; No. of Macrocells:288; No. of I/O's:192; Series:XC9500XL; Propagation Delay:10ns; Global Clock Setup Time:6.5ns; Frequency:208MHz; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Logic Case Style:BGA; No. of Pins:256; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Logic Function Number:95288; Logic IC Base Number:95288; Logic IC Family:XC9500; Logic IC Function:CPLD; No. of Gates:6400; Package / Case:BGA; Programmable Logic Type:CPLD; Supply Voltage Max:3.3V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95288XL10BGG256C