AMD XC95144XL-7TQG144I

YES 144-LQFP 1996 XC95144XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XL-7TQG144I.

IHS

Datasheet18 pages30 years ago

Augswan

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

YES 144-LQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 20mm 7ns 3V~3.6V
YES 144-LQFP 1996 XCR3128XL complex programmable logic device 119MHz 20mm 7.5ns 3V~3.6V
YES 144-LQFP 2001 XC2C128 complex programmable logic device 152MHz 20mm 7ns 1.7V~1.9V

Descriptions

Descriptions of AMD XC95144XL-7TQG144I provided by its distributors.

YES 144-LQFP 1996 XC95144XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
CPLD, 117 I/O, -40 TO 85DEG C; Available until stocks are exhausted
TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
IC CPLD 144MCELL 7.5NS 144-TQFP
Programmable Logic Device (CPLD/FPGA)
Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP144
IC FLASH 64MBIT SPI/QUAD 8SOIC
Cpld, Flash, 178Mhz, Tqfp-144; Cpld Type:Flash; No. Of Macrocells:144Macrocells; No.of User I/Os:117I/O S; Ic Case/Package:Tqfp; No. Of Pins:144Pins; Speed Grade:7; Process Technology:0.35Um (Cmos); Ic Mounting:Surface Mount Rohs Compliant: No |Amd Xilinx XC95144XL-7TQG144I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95144XL-7 TQG144I
  • XC95144XL7 TQG144I
  • XC95144XL7TQG144I