AMD XC95144XL-7TQG100C

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
$ 31.99
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XL-7TQG100C.

IHS

Datasheet18 pages30 years ago

Newark

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-16.39%

CAD Models

Download AMD XC95144XL-7TQG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
100-LQFP 1996 XC9572XL XC9500XL complex programmable logic device 125MHz 1.6mm 7.5ns 3V~3.6V
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
Lattice SemiconductorLA4128V-75TN128E
Complex Programmable Logic Devices - CPLDs Auto Grade (AEC-Q100 ) ispMACH4128V
Lattice SemiconductorISPLSI5128VE-100LT128I
CPLD ispLSI® 5000VE Family 6K Gates 128 Macro Cells 100MHz 3.3V 128-Pin TQFP

Descriptions

Descriptions of AMD XC95144XL-7TQG100C provided by its distributors.

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
YES 100-LQFP 1996 XC95144XL complex programmable logic device 125MHz 14mm 7.5ns 3V~3.6V
HIGH PERFORMANCE CPLD Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP100
CPLD Type:FLASH; No. of Macrocells:144Macrocells; No.of User I/Os:81I/O s; IC Case / Package:TQFP; No. of Pins:100Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:XC95144XL Series; Frequency:125MHz RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95144XL-7TQG100C.
  • XC95144XL7TQG100C