AMD XC95144XL-7TQ144I

YES 144-LQFP 1996 XC95144XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XL-7TQ144I.

_legacy Avnet

Datasheet18 pages30 years ago

Augswan

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

YES 144-LQFP 1996 XCR3128XL complex programmable logic device 119MHz 20mm 7.5ns 3V~3.6V
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
YES 144-LQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 20mm 7ns 3V~3.6V

Descriptions

Descriptions of AMD XC95144XL-7TQ144I provided by its distributors.

YES 144-LQFP 1996 XC95144XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
IC CPLD 144MCELL 7.5NS 144TQFP
Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP144
可编程逻辑芯片, CPLD, 117 输入/输出, -40 至 85度 C;
CPLD, 117 I/O, -40 TO 85DEG C;
No.of User I/Os:117I/O s; IC Case / Package:TQFP; Frequency:125MHz; Logic Case Style:TQFP; No. of I/O s:117I/O s RoHS Compliant: No
16BIT MCU RL78/G23 256K 48LFQFP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 95144XL7TQ144I
  • XC95144XL 7TQ144I
  • XC95144XL-7TQ144I.
  • XC95144XL7TQ144I