AMD XC95144XL-10TQ144C

144-LQFP 1996 XC9500XL FLASH complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XL-10TQ144C.

IHS

Datasheet18 pages30 years ago

Augswan

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
YES 144-LQFP 1996 CoolRunner XPLA3 complex programmable logic device 95MHz 20mm 10ns 2.7V~3.6V
YES 144-LQFP 1996 CoolRunner XPLA3 complex programmable logic device 95MHz 20mm 10ns 2.7V~3.6V
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz 3.3V 160-Pin TQFP Tray
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz 3.3V 160-Pin TQFP Tray
Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP

Descriptions

Descriptions of AMD XC95144XL-10TQ144C provided by its distributors.

144-LQFP 1996 XC9500XL FLASH complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
HIGH PERFORMANCE CPLD Flash PLD, 10ns, 144-Cell, CMOS, PQFP144
Cpld, Flash, 178Mhz, Tqfp-144; Cpld Type:Flash; No. Of Macrocells:144Macrocells; No.of User I/Os:117I/O S; Ic Case/Package:Tqfp; No. Of Pins:144Pins; Speed Grade:10; Process Technology:0.35Um (Cmos); Ic Mounting:Surface Mount Rohs Compliant: No |Amd Xilinx XC95144XL-10TQ144C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 95144 XL-10TQ144C
  • XC95144 XL-10TQ144C
  • XC95144XL-10-TQ-144-C
  • XC95144XL-10TQ144-C
  • XC95144XL10TQ144C