AMD XC7Z020-L1CLG484I

FPGA Zynq-7000 85000 Cells 28nm Technology 1V 484-Pin CSBGA Tray
$ 209.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z020-L1CLG484I.

IHS

Datasheet73 pages14 years ago

Farnell

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-10-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Intel / Altera5CEBA4F17C8N
FPGA Cyclone® V E Family 49000 Cells 28nm Technology 1.1V 256-Pin FBGA Tray
Intel / Altera5CSEBA5U23C8N
FPGA Cyclone® V SE Family 85000 Cells 28nm Technology 1.1V 672-Pin UFBGA Tray
Intel / Altera5CSXFC6C6U23C8N
FPGA Cyclone® V SX Family 110000 Cells 28nm Technology 1.1V 672-Pin UFBGA Tray

Descriptions

Descriptions of AMD XC7Z020-L1CLG484I provided by its distributors.

FPGA Zynq-7000 85000 Cells 28nm Technology 1V 484-Pin CSBGA Tray
PSOC, ARM CORTEX-A9, 667MHZ, CSBGA-484
FPGA SOC, 6650 CLBS, 85000-Cell, PBGA484
IC SOC CORTEX-A9 KINTEX7 484BGA
IC SOC CORTEX-A9 667MHZ 484BGA / Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Artix™-7 FPGA, 85K Logic Cells 667MHz 484-CSPBGA (19x19)
Psoc, Arm Cortex-A9, 667Mhz, Csbga-484; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Csbga; No. Of Pins:484Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z020-L1CLG484I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z020L1CLG484I