AMD XC7Z014S-2CLG400E

BALL BOTTOM MCU FPGA Active System On Chip (SOC) IC 0C~100C TJ 256KB 800MHz 1V
$ 140.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z014S-2CLG400E.

IHS

Datasheet73 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD XC7Z014S-2CLG400E provided by its distributors.

BALL BOTTOM MCU FPGA Active System On Chip (SOC) IC 0C~100C TJ 256KB 800MHz 1V
PSOC, ARM CORTEX-A9, 766MHZ, BGA-400
IC SOC CORTEX-A9 766MHZ 400BGA
Zynq®-7000 All Programmable SoC Family
PSOC, ARM CORTEX-A9, 766MHZ, BGA-400; Product Range:Zynq Family 7000S Series Microprocessors; CPU Speed:766MHz; Core Architecture:ARM Cortex-A9; MPU Case Style:BGA; No. of Pins:400Pins; MSL:-; IC Case / Package:BGA RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z014S2CLG400E