AMD XC7Z014S-1CLG400I

FPGA Zynq-7000 Family 65000 Cells 667MHz 28nm 1V 400-Pin WCBGA Tray
$ 137.315
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z014S-1CLG400I.

IHS

Datasheet73 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD XC7Z014S-1CLG400I provided by its distributors.

FPGA Zynq-7000 Family 65000 Cells 667MHz 28nm 1V 400-Pin WCBGA Tray
PSOC, ARM CORTEX-A9, 667MHZ, BGA-400
IC MCU 32BIT 256KB FLASH 48LQFP
IC SOC CORTEX-A9 667MHZ 400BGA
IC SOC CORTEX-A9 667MHZ 400BGA / Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 65K Logic Cells 667MHz 400-CSPBGA (17x17)
Psoc, Arm Cortex-A9, 667Mhz, Bga-400; Product Range:Zynq Family 7000S Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Bga; No. Of Pins:400Pins; Msl:-; Ic Case/Package:Bga Rohs Compliant: Yes |Amd Xilinx XC7Z014S-1CLG400I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z014S1CLG400I