AMD XC7S6-2CPGA196I

FPGA XC7S6 Family 3752 Logic Units 6000 Cells 550.66MHz 1V 196-Pin CSBGA Tray
$ 25.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7S6-2CPGA196I.

IHS

Datasheet19 pages9 years ago

Xilinx SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-58.82%

CAD Models

Download AMD XC7S6-2CPGA196I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2016-11-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of AMD XC7S6-2CPGA196I provided by its distributors.

FPGA XC7S6 Family 3752 Logic Units 6000 Cells 550.66MHz 1V 196-Pin CSBGA Tray
Avnet Japan
FPGA Spartan-7 Family 6000 Cells 28nm Technology 1V 196-Pin FBGA
Field Programmable Gate Array, 469 CLBS, 1286MHz, 6000-Cell, PBGA196
IC FPGA 100 I/O 196CSBGA / Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 184320 6000 196-TFBGA, CSBGA
Spartan-7 FPGA, 100 Max User I/O, Speed Grade-2, CPGA196, RoHS
Xilinx SCT
FPGA, SPARTAN-7, 100 I/O, CSBGA-196
Programmable Logic Device (CPLD/FPGA)
Fpga, Spartan-7, 100 I/O, Csbga-196; No. Of Logic Blocks:938; No. Of Macrocells:6000; Fpga Family:Spartan-7; Logic Case Style:Csbga; No. Of Pins:196Pins; No. Of Speed Grades:2; Total Ram Bits:180Kbit; No. Of I/O S:100I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7S6-2CPGA196I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)