AMD XC7S6-2CPGA196C

FPGA XC7S6 Family 3752 Logic Units 6000 Cells 550.66MHz 1V 196-Pin CSBGA Tray
$ 21.635
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7S6-2CPGA196C.

IHS

Datasheet19 pages9 years ago

Xilinx SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2016-11-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XC7S6-2CPGA196C provided by its distributors.

FPGA XC7S6 Family 3752 Logic Units 6000 Cells 550.66MHz 1V 196-Pin CSBGA Tray
Avnet Japan
FPGA Spartan-7 Family 6000 Cells 28nm Technology 1V 196-Pin FBGA
Field Programmable Gate Array, 469 CLBS, 1286MHz, 6000-Cell, PBGA196
Spartan-7 FPGA, 100 Max User I/O, Speed Grade-2, CPGA196, RoHS
Xilinx SCT
CSPBGA-196 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, SPARTAN-7, 100 I/O, CSBGA-196
FAN AXIAL 119X25.4MM 24VDC WIRE
Fpga, Spartan-7, 100 I/O, Csbga-196; No. Of Logic Blocks:938; No. Of Macrocells:6000; Fpga Family:Spartan-7; Logic Case Style:Csbga; No. Of Pins:196Pins; No. Of Speed Grades:2; Total Ram Bits:180Kbit; No. Of I/O S:100I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7S6-2CPGA196C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)