AMD XC7S50-2FTGB196C

Spartan-7 FPGA 52160 Cells 28nm Technology 1V 100 User I/Os 196-Pin FPBGA Surface Mount Tray
$ 63.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7S50-2FTGB196C.

IHS

Datasheet19 pages9 years ago

Upverter

Xilinx SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.46%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2017-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XC7S50-2FTGB196C provided by its distributors.

Spartan-7 FPGA 52160 Cells 28nm Technology 1V 100 User I/Os 196-Pin FPBGA Surface Mount Tray
FPGA XC7S50 Family 32600 Logic Units 52160 Cells 550.66MHz 1V 196-Pin CSBGA Tray
Avnet Japan
Field Programmable Gate Array, 4075 CLBs, 1286MHz, 52160-Cell, PBGA196
Spartan-7 FPGA, 250 Max User I/O, Speed Grade-2, FTGB196, RoHS
Xilinx SCT
IC FPGA 100 I/O 196CSBGA / Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 2764800 52160 196-LBGA, CSPBGA
BGA-196 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, SPARTAN-7, 100 I/O, FCBGA-196
IC TRANSLTR BIDIRECTIONAL 14SOIC
Fpga, Spartan-7, 100 I/O, Fcbga-196; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Spartan-7; Logic Case Style:Fcbga; No. Of Pins:196Pins; No. Of Speed Grades:2; Total Ram Bits:2700Kbit; No. Of I/O S:100I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7S50-2FTGB196C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)