AMD XC7S100-2FGGA676I

FPGA Spartan-7 Family 102400 Cells 800MHz 28nm Technology 1V 676-Pin FPBGA Tray
$ 193.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7S100-2FGGA676I.

IHS

Datasheet19 pages9 years ago

Augswan

Xilinx SCT

Inventory History

3 month trend:
-52.88%

CAD Models

Download AMD XC7S100-2FGGA676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2016-11-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of AMD XC7S100-2FGGA676I provided by its distributors.

FPGA Spartan-7 Family 102400 Cells 800MHz 28nm Technology 1V 676-Pin FPBGA Tray
Field Programmable Gate Array, 8000 CLBS, 1286MHz, 102400-Cell, HKMG, PBGA676
Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.055 Ohm 125C T/R
Spartan-7 FPGA, 400 Max User I/O, Speed Grade-2, FGGA676, RoHS
Xilinx SCT
Field Programmable Gate Array, 1098MHz, 12800-Cell, PBGA196
FPGA, SPARTAN-7, 400 I/O, FPBGA-676
SENSOR DIGITAL -55C-125C 8UMAX
Fpga, Spartan-7, 400 I/O, Fpbga-676; No. Of Logic Blocks:16000; No. Of Macrocells:102400; Fpga Family:Spartan-7; Logic Case Style:Fpbga; No. Of Pins:676Pins; No. Of Speed Grades:2; Total Ram Bits:4320Kbit; No. Of I/O S:400I/O S; Rohs Compliant: Yes |Amd Xilinx XC7S100-2FGGA676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)