AMD XC7K325T-L2FFG900I

FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FC-BGA
$ 4,099.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K325T-L2FFG900I.

IHS

Datasheet73 pages12 years ago

Farnell

Augswan

HQonline

CAD Models

Download AMD XC7K325T-L2FFG900I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Virtex-6 LXT Family 241152 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 LXT Family 241152 Cells 40nm (CMOS) Technology 0.9V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC7K325T-L2FFG900I provided by its distributors.

FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FC-BGA
Field Programmable Gate Array, 1818MHz, 356160-Cell, CMOS, PBGA900
FPGA, KINTEX-7 , 500 I/O, FCBGA-900
IC FPGA KINTEX7 500 I/O 900FBGA
Programmable Logic Device (CPLD/FPGA)
Fpga, Kintex-7 , 500 I/O, Fcbga-900; No. Of Logic Blocks:50950; No. Of Macrocells:326080; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:900Pins; No. Of Speed Grades:-; Total Ram Bits:16020Kbit; No. Of I/O S:500I/O S; Rohs Compliant: Yes |Amd Xilinx XC7K325T-L2FFG900I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K325TL2FFG900I