AMD XC7K325T-3FFG900E

FPGA XC7K325T Family 203800 Logic Units 326080 Cells 628.93MHz 1V 900-Pin FCBGA
$ 4,040.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K325T-3FFG900E.

IHS

Datasheet73 pages12 years ago

Xilinx SCT

Newark

Augswan

LKR

CAD Models

Download AMD XC7K325T-3FFG900E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin Lidless FC-BGA

Descriptions

Descriptions of AMD XC7K325T-3FFG900E provided by its distributors.

FPGA XC7K325T Family 203800 Logic Units 326080 Cells 628.93MHz 1V 900-Pin FCBGA
IC FPGA 500 I/O 900FCBGA / FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FCBGA Tray
Field Programmable Gate Array, 25475 CLBs, 1412MHz, 326080-Cell, CMOS, PBGA900
FPGA, KINTEX-7, 500 I/O, FCBGA-900; No. of Logic Blocks:50950; No. of Macrocells:326080Macrocells; FPGA Family:Kintex-7; Logic Case Style:FCBGA; No. of Pins:900Pins; No. of Speed Grades:3; Total RAM Bits:16020Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K325T3FFG900E