AMD XC7K160T-1FB676I

FPGA Kintex-7 162240 Cells 28nm Technology 1V 676-Pin FCBGA
$ 665.325
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K160T-1FB676I.

IHS

Datasheet73 pages12 years ago
Datasheet60 pages12 years ago

Farnell

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.44%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-6 CXT Family 128000 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA

Descriptions

Descriptions of AMD XC7K160T-1FB676I provided by its distributors.

FPGA Kintex-7 162240 Cells 28nm Technology 1V 676-Pin FCBGA
Field Programmable Gate Array, 12675 CLBs, 1818MHz, 162240-Cell, CMOS, PBGA676
CMOS 2010 Non-RoHS Compliant BALL FPGA -40C~100C TJ 1.4MB 120ps 1V
FPGA, KINTEX-7, 250 I/O, FCBGA-676
Fpga, Kintex-7, 250 I/O, Fcbga-676; No. Of Logic Blocks:25350; No. Of Macrocells:162240; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:676Pins; No. Of Speed Grades:1; Total Ram Bits:11700Kbit; No. Of I/O S:250I/O S; Clockrohs Compliant: Yes |Amd Xilinx XC7K160T-1FB676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K160T1FB676I