AMD XC7A50T-3CPG236E

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA
$ 125.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A50T-3CPG236E.

IHS

Datasheet64 pages14 years ago

element14 APAC

Farnell

HQonline

SHENGYU ELECTRONICS

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 Family 52160 Cells 28nm Technology 0.9V 236-Pin CSBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA

Descriptions

Descriptions of AMD XC7A50T-3CPG236E provided by its distributors.

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA
Field Programmable Gate Array, 4075 CLBs, 1412MHz, 52160-Cell, PBGA236
IC FPGA 106 I/O 238CSBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 106 2764800 52160 238-LFBGA, CSPBGA
BGA-236 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 150 I/O, CSBGA-236
Programmable Logic Device (CPLD/FPGA)
Fpga, Artix-7, 150 I/O, Csbga-236; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:236Pins; No. Of Speed Grades:3; Total Ram Bits:2700Kbit; No. Of I/O S:150I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A50T-3CPG236E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A50T3CPG236E