AMD XC7A200T-L1FBG676I

FPGA Artix-7 215360 Cells 28nm Technology 0.95V 676-Pin FCBGA Tray
$ 431.845
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A200T-L1FBG676I.

IHS

Datasheet64 pages14 years ago

Newark

HQonline

Augswan

Inventory History

3 month trend:
-86.96%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA
FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA

Descriptions

Descriptions of AMD XC7A200T-L1FBG676I provided by its distributors.

FPGA Artix-7 215360 Cells 28nm Technology 0.95V 676-Pin FCBGA Tray
Artix-7 676-BBGA FCBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) Surface Mount field programmable gate array 2.54mm 950mV 130ps 1GB
Fpga, Artix-7, 400 I/O, Fcbga-676; No. Of Logic Blocks:33650; No. Of Macrocells:215360; Fpga Family:Artix-7; Logic Case Style:Fcbga; No. Of Pins:676Pins; No. Of Speed Grades:-; Total Ram Bits:13140Kbit; No. Of I/O S:400I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A200T-L1FBG676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)