AMD XC7A100T-3FGG484E

Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 3, Extended Grade, FGG484, RoHS
$ 269.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A100T-3FGG484E.

IHS

Datasheet64 pages14 years ago

Xilinx SCT

Farnell

LKR

Augswan

Inventory History

3 month trend:
-22.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
FPGA Field Programmable Logic Devices FCBGA-484(23x23) 950mV~1.05V -40℃~+100℃
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA

Descriptions

Descriptions of AMD XC7A100T-3FGG484E provided by its distributors.

Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 3, Extended Grade, FGG484, RoHS
Xilinx SCT
FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 484-Pin FCBGA
Field Programmable Gate Array, 7925 CLBs, 1412MHz, 101440-Cell, CMOS, PBGA484
IC FPGA 285 I/O 484FBGA / series Field Programmable Gate Array (FPGA) IC 285 4976640 101440 484-BBGA
Fpga, Artix-7, 285 I/O, Fcbga-484; No. Of Logic Blocks:15850; No. Of Macrocells:101440; Fpga Family:Artix-7; Logic Case Style:Fcbga; No. Of Pins:484Pins; No. Of Speed Grades:3; Total Ram Bits:4860Kbit; No. Of I/O S:285I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A100T-3FGG484E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A100T3FGG484E