AMD XC7A100T-2FTG256I

Artix-7 FPGA, 170 User I/Os, 0 GTP, 256-Ball BGA, Speed Grade 2, Industrial Grade, FTG256, RoHS
$ 191.625
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A100T-2FTG256I.

IHS

Datasheet64 pages14 years ago

Xilinx SCT

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
+76.31%

CAD Models

Download AMD XC7A100T-2FTG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA XA Spartan-6 Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin TFBGA
FPGA XA Spartan-6 Family 9152 Cells 45nm (CMOS) Technology 1.2V 256-Pin TFBGA
FPGA XA Spartan-6 Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin TFBGA
FPGA IGLOO 250K Gates 3000 Cells 250MHz 130nm (CMOS) Technology 1.5V 196-Pin CSP
IC FPGA 212 I/O 281CSP / series Field Programmable Gate Array (FPGA) IC 212 36864 3120 281-TFBGA, CSBGA
FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.2V/1.5V 196-Pin CSP

Descriptions

Descriptions of AMD XC7A100T-2FTG256I provided by its distributors.

Artix-7 FPGA, 170 User I/Os, 0 GTP, 256-Ball BGA, Speed Grade 2, Industrial Grade, FTG256, RoHS
Xilinx SCT
FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 256-Pin TFBGA
Field Programmable Gate Array, 7925 CLBs, 1286MHz, 101440-Cell, PBGA256
FPGA - Field Programmable Gate Array XC7A100T-2FTG256I
FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Artix-7 XC7A100T 256-LBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.55mm 1V 1286MHz 1.05ns
FPGA, ARTIX-7, 170 I/O, FTBGA-256
IC FPGA ARTIX7 170 I/O 256FTBGA
Programmable Logic Device (CPLD/FPGA)
607.5KB 101440 7925 950mV 1.05V LBGA-256
IC REG BUCK ADJUSTABLE 2A 8WSON
Fpga, Artix-7, 170 I/O, Ftbga-256; No. Of Logic Blocks:15850; No. Of Macrocells:101440; Fpga Family:Artix-7; Logic Case Style:Ftbga; No. Of Pins:256Pins; No. Of Speed Grades:2; Total Ram Bits:4860Kbit; No. Of I/O S:170I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A100T-2FTG256I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A100T2FTG256I