AMD XC6VLX195T-1FFG784C

FPGA Virtex-6 LXT Family 199680 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
$ 2,399.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6VLX195T-1FFG784C.

IHS

Datasheet65 pages17 years ago

element14 APAC

LKR

Farnell

SHENGYU ELECTRONICS

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-6 CXT Family 199680 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 199680 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 199680 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC6VLX195T-1FFG784C provided by its distributors.

FPGA Virtex-6 LXT Family 199680 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
Field Programmable Gate Array, 15600 CLBS, 1098MHz, 199680-Cell, CMOS, PBGA784
FPGA, VIRTEX-6 LXT, 199K, 784FFGBGA
FPGA, VIRTEX-6 LXT, 199K, 784FFGBGA; No. of Logic Blocks:31200; No. of Macrocells:199680; Family Type:Virtex-6; No. of Speed Grades:1; Total RAM Bits:12681216; No. of I/O's:400; Clock Management:PLL; Core Supply Voltage Range:1V; I/O Supply Voltage:2.5V; Operating Frequency Max:1.6GHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:784; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VLX195T1FFG784C