AMD XC5VLX110T-1FFG1136C

FPGA Virtex®-5 LXT Family 110592 Cells 65nm (CMOS) Technology 1V 1136-Pin FCBGA
$ 3,305.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX110T-1FFG1136C.

IHS

Datasheet15 pages27 years ago

element14

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-5 LXT Family 82944 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA
FPGA Virtex-5 LXT Family 82944 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA
FPGA Virtex-5 LXT Family 82944 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA

Descriptions

Descriptions of AMD XC5VLX110T-1FFG1136C provided by its distributors.

FPGA Virtex®-5 LXT Family 110592 Cells 65nm (CMOS) Technology 1V 1136-Pin FCBGA
FPGA, VIRTEX-5, 110K ELE, 1136FBGA - More Details
Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA1136
FPGA, VIRTEX-5, 110K ELE, 1136FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:5VLX110; No of I/O Lines:640; Frequency:550MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.2V; Voltage, Supply Max:3.3V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:5; No. of Flip-flops:69120; No. of Pins:1136; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX110T-1FFG 1136C
  • XC5VLX110T1FFG 1136C
  • XC5VLX110T1FFG1136C