AMD RE464LDEC44HJE

MPU Embedded R RISC 64bit 3.2GHz 722-Pin uPGA
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for RE464LDEC44HJE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD RE464LDEC44HJE.

IHS

Datasheet5 pages12 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-11-05
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-09-15
LTD Date2018-03-15

Related Parts

MPU Embedded R RISC 64bit 2.8GHz 722-Pin uPGA
MPU Embedded R RISC 64bit 3.2GHz 722-Pin uPGA
NXP SemiconductorsMCIMX6U6AVM08AB
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 800MHz, MAPBGA 624
NXP SemiconductorsMCIMX6U1AVM08AB
MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray
NXP SemiconductorsT2080NXN8PTB
MPU QorIQ T2081 RISC 64bit 28nm 1.533GHz 896-Pin FCBGA EACH
MPU AMD Embedded R 64-Bit 1900MHz/2400MHz 827-Pin BGA

Descriptions

Descriptions of AMD RE464LDEC44HJE provided by its distributors.

MPU Embedded R RISC 64bit 3.2GHz 722-Pin uPGA
MPU R464L RISC 64-Bit 686MHz 722-Pin UPGA
Microprocessor Circuit, CMOS, CPGA722
Eb R Series 464L 4C 35W Fs1R2

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)