AMD OSK165FQU6CAE

MPU AMD Opteron 90nm 1.8GHz 940-Pin OUPGA
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for OSK165FQU6CAE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD OSK165FQU6CAE.

_legacy Avnet

Datasheet45 pages19 years ago

Supply Chain

Introduction Date2009-07-31
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-01-31
LTD Date2010-12-31

Related Parts

NXP SemiconductorsT2080NXE8TTB
MPU QorIQ T2080 RISC 64bit 28nm 1.8GHz 896-Pin FCBGA Tray
NXP SemiconductorsT1024NXE7PQA
Q IQ, 2 CPU 64-B P A , 1.4GH , DDR3L/4, PCI , 1/10G E, HW A , SEC, -40 105C, 23 23
NXP SemiconductorsT1042NSE7WQB
MPU QorIQ T RISC 64-Bit 1500MHz 780-Pin FCP-BGA Box
MPU Celeron Processor 827E RISC 64-Bit 32nm 1.4GHz 1023-Pin FC-BGA Tray
RISC Microprocessor, 64-Bit, 2200MHz, CMOS, PBGA775
MPU Atom™ Processor E660 RISC 32bit 45nm 1.3GHz 676-Pin FCBGA Tray

Descriptions

Descriptions of AMD OSK165FQU6CAE provided by its distributors.

MPU AMD Opteron 90nm 1.8GHz 940-Pin OUPGA
Embedded Opteron 100 165 55W Processor

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)