AMD AM29LV800DT-70EC

8 Megabit (1 M X 8-BIT/512 K X 16-BIT) Cmos 3.0 Volt-only Boot Sector Flash Memory Flash, 512KX16, 70NS, PDSO48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29LV800DT-70EC.

IHS

Datasheet51 pages21 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-01-15

Descriptions

Descriptions of AMD AM29LV800DT-70EC provided by its distributors.

8 MEGABIT (1 M X 8-BIT/512 K X 16-BIT) CMOS 3.0 VOLT-ONLY BOOT SECTOR FLASH MEMORY Flash, 512KX16, 70ns, PDSO48
Flash, 512KX16, 70ns, PDSO48
vpe: 480/f/tray/smd
Flash Memory IC; Memory Configuration:1M x 8 / 512k x 16 Bit; Memory Size:8Mbit; Package/Case:48-TSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Supply Voltage:3V RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV800DT70EC