AMD AM29LV800DB-70EC

IC Flash Mem Parallel 8MB 70NS 48-PIN TSOP

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29LV800DB-70EC.

IHS

Datasheet51 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-02-04

Descriptions

Descriptions of AMD AM29LV800DB-70EC provided by its distributors.

IC FLASH MEM PARALLEL 8MB 70NS 48-PIN TSOP
512K X 16 FLASH 3V PROM 70 ns PDSO48
8 Megabit (1 M x 8-Bit/512 K x 16-Bit) CMOS 3.0 Volt-only Boot Sector Flash Memory / NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns 48-Pin TSOP
Flash Memory IC; Memory Configuration:512K x 16 / 1M x 8; Memory Size:8Mbit; Package/Case:48-TSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Supply Voltage:3V RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV800DB70-EC
  • AM29LV800DB70EC