AMD AM29LV320MB120REI

IC 32 mb Flash Mem Parallel 3V/3.3V TSOP-48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29LV320MB120REI.

IHS

Datasheet63 pages22 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-07-15

Descriptions

Descriptions of AMD AM29LV320MB120REI provided by its distributors.

IC 32 MB FLASH MEM PARALLEL 3V/3.3V TSOP-48
2M X 16 FLASH 3V PROM 120 ns PDSO48
Flash, 2MX16, 120ns, PDSO48
Flash Memory IC
FLASH BOTTOM BLOCK 32MB, 29LV320; Memory Type:Flash, NOR; Memory Size:32Mbit; Memory Configuration:2M x 16bit; Time, Access:120ns; Voltage, Memory Vcc:3V; Termination Type:SMD; Case Style:TSOP; Pins, No. of:48; Temperature, Operating Range:-40°C to + 85°C; Base Number:320; IC Generic Number:29LV320; Logic Function Number:29LV320; Pitch, Lead:0.5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Vcc +:20%; Tolerance, Vcc -:10%; Voltage, Programming:3V; Voltage, Vcc:3V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV320MB-120REI