AMD AM29LV128ML123RPCI

NOR Flash Parallel 3.3V 128M-bit 16M x 8/8M x 16 120ns 64-Pin Fortified BGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29LV128ML123RPCI.

IHS

Datasheet66 pages21 years ago

Sierra IC

Descriptions

Descriptions of AMD AM29LV128ML123RPCI provided by its distributors.

NOR Flash Parallel 3.3V 128M-bit 16M x 8/8M x 16 120ns 64-Pin Fortified BGA
8M X 16 FLASH 3V PROM 120 ns PBGA64
Flash, 8MX16, 120ns, PBGA64
AM29LV128ML-123RPCI AMD
FLASH 3V LOW SP 128MB, SMD, 29LV128; Memory type:Flash, NOR; Memory size:128Mbit; Memory configuration:16M x 8bit; Time, access:120ns; Voltage, Memory Vcc:3V; Termination Type:SMD; Base number:128; Case style:BGA; IC Generic number:29LV128; Logic function number:29LV128; Packaging type:Peel Pack; Pins, No. of:64; Pitch, lead:1.0mm; Pitch, row:1.0mm; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature, operating range:-40°C to +85°C; Tolerance, Vcc +:20%; Tolerance, Vcc -:10%; Voltage, Vcc:3V; Voltage, programming:3V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV128ML-123RPCI