AMD AM29LV081B-70EC

8 Megabit (1 M x 8-Bit) CMOS 3.0 Volt-only Uniform Sector Flash Memory TSOP40

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29LV081B-70EC.

IHS

Datasheet41 pages21 years ago

Sierra IC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1997-02-01

Descriptions

Descriptions of AMD AM29LV081B-70EC provided by its distributors.

8 Megabit (1 M x 8-Bit) CMOS 3.0 Volt-only Uniform Sector Flash Memory TSOP40
1M X 8 FLASH 3V PROM 70 ns PDSO40
Flash, 1MX8, 70ns, PDSO40
Flash Memory IC; Memory Configuration:1M x 8; Memory Size:8Mbit; Package/Case:40-TSOP; Supply Voltage Max:3.6V; Interface Type:Parallel; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Access Time, Tacc:70ns RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV081B70EC