AMD AM29LV040B-90JD

NOR Flash Parallel 3V/3.3V 4Mbit 512K x 8bit 90ns 32-Pin PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29LV040B-90JD.

IHS

Datasheet38 pages20 years ago

Newark

Descriptions

Descriptions of AMD AM29LV040B-90JD provided by its distributors.

NOR Flash Parallel 3V/3.3V 4Mbit 512K x 8bit 90ns 32-Pin PLCC
Flash, 512KX8, 90ns, PQCC32
AM29LV040B-90JD AMD PLCC32
Flash Memory IC; Memory Configuration:512K x 8; Memory Size:4Mbit; Package/Case:32-PLCC; Supply Voltage Max:3.6V; Interface Type:Parallel; Leaded Process Compatible:Yes; Access Time, Tacc:90ns; Mounting Type:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV040B-90-JD
  • AM29LV040B90JD