AMD AM29LV010B-70JC

600V Single N-Channel Hi-Rel MOSFET in a TO-204AA package

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29LV010B-70JC.

IHS

Datasheet37 pages21 years ago

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-03-01

Descriptions

Descriptions of AMD AM29LV010B-70JC provided by its distributors.

600V Single N-Channel Hi-Rel MOSFET in a TO-204AA package
128K X 8 FLASH 3V PROM 70 ns PQCC32
1M (128KX8) 3V, UNIFORM SECTOR, PLCC32, COM
1 Megabit (128 K x 8-Bit) CMOS 3.0 Volt-only Uniform Sector Flash Memory / NOR Flash Parallel 3V/3.3V 1M-bit 128K x 8 70ns 32-Pin PLCC
Flash Memory IC; Memory Configuration:128K x 8; Memory Size:1Mbit; Package/Case:32-PLCC; Supply Voltage Max:3.6V; Interface Type:Parallel; Access Time, Tacc:70ns; Mounting Type:Surface Mount; Supply Voltage:3V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV010B 70JC
  • AM29LV010B70JC