AMD AM29F400BT-70EC

Flash Mem Parallel 5V 4M-Bit 512K x 8/256K x 16 70ns 48-Pin TSOP

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F400BT-70EC.

IHS

Datasheet43 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-01-01

Descriptions

Descriptions of AMD AM29F400BT-70EC provided by its distributors.

Flash Mem Parallel 5V 4M-Bit 512K x 8/256K x 16 70ns 48-Pin TSOP
256K X 16 FLASH 5V PROM 70 ns PDSO48
4 MEGABIT (512K X 8-BIT/256K X 16-BIT) CMOS 5.0 VOLT-ONLY BOOT SECTOR FLASH MEMORY Flash, 256KX16, 70ns, PDSO48
Flash Memory IC; Memory Configuration:256K x 16 / 512K x 8; Access Time, Tacc:70ns; Package/Case:48-TSOP; Supply Voltage Max:5.5V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F400BT 70EC
  • AM29F400BT70EC