AMD AM29F400BB-90SI

4 Megabit (512 K x 8-Bit/256 K x 16-Bit) CMOS 5.0 Volt-only Boot Sector Flash Memory

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F400BB-90SI.

IHS

Datasheet43 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of AMD AM29F400BB-90SI provided by its distributors.

4 Megabit (512 K x 8-Bit/256 K x 16-Bit) CMOS 5.0 Volt-only Boot Sector Flash Memory
Flash, 256KX16, 90ns, PDSO44
AM29F400BB-90SI AMD SOP44
Flash Memory IC; Memory Size:4Mbit; Memory Configuration:512K x 8 / 256K x 16; Access Time, Tacc:90ns; Package/Case:44-SOP; Supply Voltage Max:5.5V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F400BB90SI