AMD AM29F400BB-55EF

Flash, 256KX16, 55ns, PDSO48

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F400BB-55EF.

IHS

Datasheet43 pages21 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-01-01

Descriptions

Descriptions of AMD AM29F400BB-55EF provided by its distributors.

Flash, 256KX16, 55ns, PDSO48
NOR Flash Parallel 5V 4M-bit 512K x 8/256K x 16 55ns 48-Pin TSOP / 4 Megabit (512 K x 8-Bit/256 K x 16-Bit) CMOS 5.0 Volt-only Boot Sector Flash Memory
Flash Memory IC; Memory Size:4Mbit; Supply Voltage Max:5V; Package/Case:48-TSOP; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Access Time, Tacc:55ns; Series:AM29 RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F400BB-55EF_
  • AM29F400BB55EF