AMD AM29F200BT-70EC

128K X 16 Flash 5V Prom 70 Ns PDSO48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F200BT-70EC.

IHS

Datasheet42 pages21 years ago

Sierra IC

Descriptions

Descriptions of AMD AM29F200BT-70EC provided by its distributors.

128K X 16 FLASH 5V PROM 70 ns PDSO48
Flash, 128KX16, 70ns, PDSO48
Flash Memory IC; Memory Configuration:256K x 8; Access Time, Tacc:70ns; Package/Case:48-TSOP; Supply Voltage Max:5.5V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F200BT70EC