AMD AM29F160DT-90EI

NOR Flash Parallel 5V 16M-bit 2M x 8/1M x 16 90ns 48-Pin TSOP

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F160DT-90EI.

IHS

Datasheet48 pages21 years ago

Descriptions

Descriptions of AMD AM29F160DT-90EI provided by its distributors.

NOR Flash Parallel 5V 16M-bit 2M x 8/1M x 16 90ns 48-Pin TSOP
Flash, 1MX16, 90ns, PDSO48
AM29F160DT-90EI AMD TSOP48
FLASH TOP BLOCK 16MB, SMD, 29F160; Memory type:Flash, NOR; Memory size:16Mbit; Memory configuration:2M x 8bit or 1M x 16bit; Time, access:90ns; Sector type:Top Boot Block; Voltage, Memory Vcc:5V; Termination Type:SMD; Base number:29; Case style:TSOP; IC Generic number:29F160; Logic function number:29F160; Pins, No. of:48; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature, operating range:-40°C to +85°C; Tolerance, Vcc +:10%; Tolerance, Vcc -:-10%; Voltage, Vcc:5V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F160DT90EI