AMD AM29F080B-120EC

8 Megabit (1M X 8-BIT) Cmos 5.0 Volt-only, Uniform Sector Flash Memory Flash, 1MX8, 120NS, PDSO40

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F080B-120EC.

IHS

Datasheet40 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of AMD AM29F080B-120EC provided by its distributors.

8 MEGABIT (1M X 8-BIT) CMOS 5.0 VOLT-ONLY, UNIFORM SECTOR FLASH MEMORY Flash, 1MX8, 120ns, PDSO40
IC FLASH MEM 8MB (1M X 8) 5V 120NS TSOP-40 SMD
1M X 8 FLASH 5V PROM 120 ns PDSO40
Flash Memory IC; Memory Size:8Mbit; Memory Configuration:1M x 8; Access Time, Tacc:120ns; Package/Case:40-TSOP; Supply Voltage Max:5.5V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F080B 120EC
  • AM29F080B120EC