AMD AM29F040B-90ED

Flash, 512KX8, 90ns, PDSO32

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F040B-90ED.

IHS

Datasheet38 pages29 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1994-03-01

Descriptions

Descriptions of AMD AM29F040B-90ED provided by its distributors.

Flash, 512KX8, 90ns, PDSO32
vpe: 156/tray/tssop
Flash Memory IC; Memory Configuration:512K x 8; Supply Voltage Max:5.5V; Package/Case:32-TSOP; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Access Time, Tacc:90ns; Mounting Type:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F040B90ED