AMD AM29F010B-90JC

Memory; Flash; 90 ns (Max.); -2.0 to 7.0 V; 0.8 V (Max.); 0.8 V; 20 ns; 0 degC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F010B-90JC.

IHS

Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Newark

iiiC

Descriptions

Descriptions of AMD AM29F010B-90JC provided by its distributors.

Memory; Flash; 90 ns (Max.); -2.0 to 7.0 V; 0.8 V (Max.); 0.8 V; 20 ns; 0 degC
NOR Flash Parallel 5V 1M-bit 128K x 8 90ns 32-Pin PLCC
1 MEGABIT (128 K X 8-BIT) CMOS 5.0 VOLT-ONLY, UNIFORM SECTOR FLASH MEMORY Flash, 128KX8, 90ns, PQCC32
Flash 128K x 8 32 Pin Plastic PLCC
FLASH 5V 1MB, SMD, 29F010, PLCC32; Memory type:Flash, NOR; Memory size:1Mbit; Memory configuration:128K x 8bit; Time, access:90ns; Voltage, Memory Vcc:5V; Termination Type:SMD; Base number:29; Case style:PLCC; IC Generic number:29F010; Logic function number:29F010; Pins, No. of:32; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Temperature, operating range:0°C to +70°C; Voltage, Vcc:5.0V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F010B-90 JC
  • AM29F010B90JC