AMD AM29F010B-90EC

1 Megabit (128 K X 8-BIT) Cmos 5.0 Volt-only, Uniform Sector Flash Memory Flash, 128KX8, 90NS, PDSO32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F010B-90EC.

IHS

Datasheet36 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-03-01

Descriptions

Descriptions of AMD AM29F010B-90EC provided by its distributors.

1 MEGABIT (128 K X 8-BIT) CMOS 5.0 VOLT-ONLY, UNIFORM SECTOR FLASH MEMORY Flash, 128KX8, 90ns, PDSO32
Flash, 128KX8, 90ns, PDSO32
AM29F010B-90EC AMD TSOP
vpe: 156/tray/tssop
FLASH 1MB, SMD, 29F010, TSOP32; Memory type:Flash, NOR; Memory size:1Mbit; Memory configuration:128K x 8bit; Time, access:90ns; Voltage, Memory Vcc:5V; Termination Type:SMD; Base number:29; Case style:TSOP; IC Generic number:29F010; Logic function number:29F010; Pins, No. of:32; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Temperature, operating range:0°C to +70°C; Tolerance, Vcc +:10%; Tolerance, Vcc -:-10%; Voltage, Vcc:5V; Voltage, programming:5V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F010B 90EC
  • AM29F010B-90EC.
  • AM29F010B90EC