AMD AM29F010B-55JF

1 Megabit (128 K X 8-BIT) Cmos 5.0 Volt-only, Uniform Sector Flash Memory Flash, 128KX8, 55NS, PQCC32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F010B-55JF.

IHS

Datasheet36 pages20 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-03-01

Descriptions

Descriptions of AMD AM29F010B-55JF provided by its distributors.

1 MEGABIT (128 K X 8-BIT) CMOS 5.0 VOLT-ONLY, UNIFORM SECTOR FLASH MEMORY Flash, 128KX8, 55ns, PQCC32
Flash, 128KX8, 55ns, PQCC32
vpe: 30/tube/plcc
AM29F010B-55JF AMD
Flash Memory IC; Memory Size:1Mbit; Memory Configuration:128K x 8; Supply Voltage Max:5.5V; Package/Case:32-PLCC; Leaded Process Compatible:Yes; Access Time, Tacc:55ns; Mounting Type:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F010B55JF