AMD AM29F002BT-90JC

Memory; Flash; 90 ns (Max.); 5.0 V + 10%; 0.8 V (Max.); 0.8, 2.0 V; 20 ns; 0 de

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F002BT-90JC.

IHS

Datasheet41 pages20 years ago

RS (Formerly Allied Electronics)

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1996-03-01

Descriptions

Descriptions of AMD AM29F002BT-90JC provided by its distributors.

Memory; Flash; 90 ns (Max.); 5.0 V + 10%; 0.8 V (Max.); 0.8, 2.0 V; 20 ns; 0 de
2 MEGABIT ( 256K X 8-BIT ) CMOS 5.0 VOLT-ONLY BOOT SECTOR FLASH MEMORY Flash, 256KX8, 90ns, PQCC32
Flash, 256KX8, 90ns, PQCC32
Flash Memory IC; Memory Configuration:256K x 8; Access Time, Tacc:90ns; Package/Case:32-PLCC; Supply Voltage Max:5.5V; Mounting Type:Surface Mount
AM29F002BT-90JC AMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F002BT90JC