AMD AM29F002BT-120JC

Memory; Flash; 120 ns (Max.); 5.0 V + 10%; 0.8 V (Max.); 0.8, 2.0 V; 20 ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F002BT-120JC.

IHS

Datasheet41 pages20 years ago

RS (Formerly Allied Electronics)

Newark

iiiC

Descriptions

Descriptions of AMD AM29F002BT-120JC provided by its distributors.

Memory; Flash; 120 ns (Max.); 5.0 V + 10%; 0.8 V (Max.); 0.8, 2.0 V; 20 ns
Flash, 256KX8, 120ns, PQCC32
Flash Memory IC; Memory Configuration:256K x 8; Access Time, Tacc:120ns; Package/Case:32-PLCC; Supply Voltage Max:5.5V; Mounting Type:Surface Mount
AM29F002BT-120JC AMD PLCC

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F002BT 120JC
  • AM29F002BT120JC