AMD AM29DL800BT-120EC

Flash, 1MX8, 120ns, PDSO48

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29DL800BT-120EC.

IHS

Datasheet46 pages21 years ago

Sierra IC

Descriptions

Descriptions of AMD AM29DL800BT-120EC provided by its distributors.

Flash, 1MX8, 120ns, PDSO48
Flash Memory IC; Memory Configuration:512K x 16 / 1M x 8; Memory Size:8Mbit; Package/Case:48-TSOP; Supply Voltage Max:3.6V; Access Time, Tacc:120ns; Mounting Type:Surface Mount; Supply Voltage Min:2.7V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29DL800BT-120EC .
  • AM29DL800BT120EC