Ambersil 6130004030

ACRYLIC CON COATING, 400ML; Coating Type: Conformal; Applications: PCBs; Dispensing Method: Aerosol; Colour:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 6130004030. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ambersil 6130004030.

element14 APAC

Datasheet2 pages17 years ago

Farnell

Descriptions

Descriptions of Ambersil 6130004030 provided by its distributors.

ACRYLIC CON COATING, 400ML; Coating Type:Conformal; Applications:PCBs; Dispensing Method:Aerosol; Colour:Transparent; Weight:-;
ACRYLIC CON COATING, 400ML; Coating Type: Conformal; Coating Applications: PCBs; Dispensing Method: Aerosol; Coating Colour: Transparent; Weight: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Volume: 400ml; Coating Coverage: 1.4m²; Colour: Transparent; Cure Time Min: 20h; Dielectric Strength: 80kV/mm; External Depth: 65mm; External Width: 65mm