Intel / Altera EPM7256SQC208-10N

CPLD MAX® 7000S Family 5K Gates 256 Macro Cells 100MHz 5V 208-Pin PQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256SQC208-10N.

IHS

Datasheet66 pages27 years ago

element14 APAC

Farnell

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPM7256SRC208-10
CPLD MAX 7000S Family 5K Gates 256 Macro Cells 100MHz CMOS Technology 5V 208-Pin RQFP
Intel / AlteraEPM7256SRC208-10N
CPLD MAX 7000 Family 5K Gates 256 Macro Cells 100MHz 5V 208-Pin RQFP
YES 208-BFQFP 2003 CoolRunner XPLA3 complex programmable logic device 105MHz 28mm 9.1ns 3V~3.6V
Intel / AlteraEPM7192SQC160-10N
CPLD MAX® 7000 Family 3.75K Gates 192 Macro Cells 100MHz 5V 160-Pin PQFP Tray
CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPM7256SQC208-10N provided by its distributors.

CPLD MAX® 7000S Family 5K Gates 256 Macro Cells 100MHz 5V 208-Pin PQFP Tray
CPLD. MAX 7000, 256 MACROCELLS, PQFP208; CPLD Type: EEPROM; No. of Macrocells: 256; No. of I/O's: 164I/O's; Logic Case Style: QFP; No. of Pins: 208Pins; Frequency: 125MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Pr
; Logic Type:EPM7256S; Logic Base Number:7256; No. of I/O Pins:164; Termination Type:SMD; Package/Case:208-PQFP; No. of Pins:208; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:10ns; No. of Macrocells:256 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256SQC20810N