Intel / Altera EPM7160SLC84-10N

CPLD MAX 7000 Family 3.2K Gates 160 Macro Cells 100MHz 5V 84-Pin PLCC
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7160SLC84-10N.

IHS

Datasheet66 pages27 years ago

Farnell

Jameco

iiiC

CAD Models

Download Intel / Altera EPM7160SLC84-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Intel / Altera EPM7160SLC84-10N provided by its distributors.

CPLD MAX 7000 Family 3.2K Gates 160 Macro Cells 100MHz 5V 84-Pin PLCC
CPLD. MAX 7000, 160 MACROCELLS, PLCC84; CPLD Type: EEPROM; No. of Macrocells: 160; No. of I/O's: 60I/O's; Logic Case Style: LCC; No. of Pins: 84Pins; Frequency: 125MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propa
; Programmable Logic Type:Simple PLD; Logic Type:Programmable Logic Device (PLD); Frequency Max:149.3MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7160SLC84-10/N
  • EPM7160SLC8410/N
  • EPM7160SLC8410N