Intel / Altera EPM7128SQC160-10N

CPLD MAX® 7000 Family 2.5K Gates 128 MacroCells 100MHz 5V 160-Pin PQFP Tray
$ 40.376
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SQC160-10N.

IHS

Datasheet66 pages27 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPM7128SQC160-10N provided by its distributors.

CPLD MAX® 7000 Family 2.5K Gates 128 MacroCells 100MHz 5V 160-Pin PQFP Tray
CPLD. MAX 7000, 128 MACROCELLS, PQFP160; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 100I/O's; Logic Case Style: QFP; No. of Pins: 160Pins; Frequency: 125MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Pr
; Logic Type:EPM7128S; Logic Base Number:7128; No. of I/O Pins:100; Termination Type:SMD; Package/Case:160-PQFP; No. of Pins:160; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:10ns; No. of Macrocells:128 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SQC16010N