Intel / Altera EPM7064STI100-7N

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5V 100-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064STI100-7N.

IHS

Datasheet66 pages27 years ago

Farnell

Jameco

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 100-Pin TQFP
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 200MHz 5V 100-Pin TQFP Tray
Rochester ElectronicsEPM7064AETC100-7
CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP
Intel / AlteraEPM7064AETI100-7N
CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP Tray
YES 100-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 1.2mm 7ns 2.7V~3.6V
YES 100-TQFP 1996 XCR3064XL complex programmable logic device 119MHz 1.2mm 7.5ns 2.7V~3.6V

Descriptions

Descriptions of Intel / Altera EPM7064STI100-7N provided by its distributors.

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5V 100-Pin TQFP Tray
ALTERA EPM7064STI100-7N CPLD, MAX 7000, 64 MACROCELLS, TQFP100
CPLD, MAX 7000, 64 MACROCELLS, TQFP100; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 68I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 166.7MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Pr
; Logic Type:EPM7064S; Logic Base Number:7064; No. of I/O Pins:68; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Propagation Delay:7.5ns; No. of Macrocells:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064STI100-7/N
  • EPM7064STI1007N