Intel / Altera EPM7064STC44-5N

CPLD MAX® 7000SFamily 1.25KGates 64Macro Cells 175.4MHz 5V 44-Pin TQFP Tray
$ 39.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064STC44-5N.

IHS

Datasheet66 pages27 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPM7064STC44-5N provided by its distributors.

CPLD MAX® 7000SFamily 1.25KGates 64Macro Cells 175.4MHz 5V 44-Pin TQFP Tray
CPLD. MAX 7000, 64 MACROCELLS, TQFP44; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 68I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 250MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propag
; Logic Type:EPM7064S; Logic Base Number:7064; No. of I/O Pins:36; Termination Type:SMD; Package/Case:44-TQFP; No. of Pins:44; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:5ns; No. of Macrocells:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064STC445N